XP Power JCM30 DC-DC Converter, 5V dc/ 6mA Output, 36 → 75 V dc Input, 30W, Through Hole, +105°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-5051
Mfr. Part No.:
JCM3048S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

6mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Depth

10.4mm

Width

25.4mm

Length

25.4mm

Series

JCM30

Load Regulation

0.01

Standards Met

CE, Conducted EN55032 Class A, Conducted Immunity EN61000-4-6, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55032 Class A, Radiated Immunity EN61000-4-3, Surge EN61000-4-5

Maximum Temperature

+105°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW