XP Power JCM30 DC-DC Converter, 3.3V dc/ 7mA Output, 18 → 36 V dc Input, 30W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 124-5044
- Mfr. Part No.:
- JCM3024S3V3
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 124-5044
- Mfr. Part No.:
- JCM3024S3V3
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 7mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1% | |
| Package | 1 x 1 in | |
| Isolation Voltage | 1.6kV dc | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Depth | 10.4mm | |
| Series | JCM30 | |
| Load Regulation | 0.01 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Standards Met | CE, Conducted EN55032 Class A, Conducted Immunity EN61000-4-6, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55032 Class A, Radiated Immunity EN61000-4-3, Surge EN61000-4-5 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 7mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1% | ||
Package 1 x 1 in | ||
Isolation Voltage 1.6kV dc | ||
Length 25.4mm | ||
Width 25.4mm | ||
Depth 10.4mm | ||
Series JCM30 | ||
Load Regulation 0.01 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
Standards Met CE, Conducted EN55032 Class A, Conducted Immunity EN61000-4-6, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55032 Class A, Radiated Immunity EN61000-4-3, Surge EN61000-4-5 | ||
- COO (Country of Origin):
- TW
