XP Power IMA01 Isolated DC-DC Converter, ±3.3V dc/ ±150mA Output, 13.5 → 16.5 V dc Input, 1W, Through Hole,
- RS Stock No.:
- 124-5023
- Mfr. Part No.:
- IMA0115D03
- Brand:
- XP Power
Subtotal (1 unit)*
£6.58
(exc. VAT)
£7.90
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £6.58 |
| 5 - 9 | £6.38 |
| 10 - 24 | £6.19 |
| 25 - 49 | £5.99 |
| 50 + | £5.79 |
*price indicative
- RS Stock No.:
- 124-5023
- Mfr. Part No.:
- IMA0115D03
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±3.3V dc | |
| Input Voltage Range | 13.5 → 16.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 15 V dc | |
| Output Current | ±150mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±3.135 V dc, ±3.465 V dc | |
| Package | SIP 7 | |
| Isolation Voltage | 4kV ac | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Length | 19.5mm | |
| Series | IMA01 | |
| Load Regulation | 10% | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Standards Met | CB IEC60601-1, Conducted EN55011 Class B, Conducted Immunity EN61000-4-6, CSA C22.2 No 60601-1, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55011 Class B, Radiated Immunity EN61000-4-3, Surge EN61000-4-5, TUV EN60601-1, UL ANSi/AMMI 60601-1 | |
| Maximum Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±3.3V dc | ||
Input Voltage Range 13.5 → 16.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 15 V dc | ||
Output Current ±150mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±3.135 V dc, ±3.465 V dc | ||
Package SIP 7 | ||
Isolation Voltage 4kV ac | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Length 19.5mm | ||
Series IMA01 | ||
Load Regulation 10% | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
Standards Met CB IEC60601-1, Conducted EN55011 Class B, Conducted Immunity EN61000-4-6, CSA C22.2 No 60601-1, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55011 Class B, Radiated Immunity EN61000-4-3, Surge EN61000-4-5, TUV EN60601-1, UL ANSi/AMMI 60601-1 | ||
Maximum Temperature +75°C | ||
- COO (Country of Origin):
- TW
