XP Power IMA01 Isolated DC-DC Converter, 9V dc/ 111mA Output, 13.5 → 16.5 V dc Input, 1W, Through Hole, +75°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-5020
Mfr. Part No.:
IMA0115S09
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

9V dc

Input Voltage Range

13.5 → 16.5 V dc

Power Rating

1W

Input Voltage Nominal

15 V dc

Output Current

111mA

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Package

SIP 7

Isolation Voltage

4kV ac

Width

9.2mm

Depth

11.1mm

Length

19.5mm

Series

IMA01

Load Regulation

10%

Standards Met

CB IEC60601-1, Conducted EN55011 Class B, Conducted Immunity EN61000-4-6, CSA C22.2 No 60601-1, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55011 Class B, Radiated Immunity EN61000-4-3, Surge EN61000-4-5, TUV EN60601-1, UL ANSi/AMMI 60601-1

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+75°C

COO (Country of Origin):
TW