XP Power IHL02 DC-DC Converter, 15V dc/ 133mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +95°C Max Temp
- RS Stock No.:
- 124-4972
- Mfr. Part No.:
- IHL0212S15
- Brand:
- XP Power
Subtotal (1 unit)*
£4.48
(exc. VAT)
£5.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £4.48 |
*price indicative
- RS Stock No.:
- 124-4972
- Mfr. Part No.:
- IHL0212S15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 133mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 7 | |
| Isolation Voltage | 5.2kV dc | |
| Depth | 10mm | |
| Width | 7.2mm | |
| Length | 19.5mm | |
| Series | IHL02 | |
| Load Regulation | 0.1 | |
| Priced to Clear | Yes | |
| Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Maximum Temperature | +95°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 133mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 7 | ||
Isolation Voltage 5.2kV dc | ||
Depth 10mm | ||
Width 7.2mm | ||
Length 19.5mm | ||
Series IHL02 | ||
Load Regulation 0.1 | ||
Priced to Clear Yes | ||
Standards Met EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Maximum Temperature +95°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
