XP Power IHL02 DC-DC Converter, ±9V dc/ ±111mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +95°C Max Temp

Bulk discount available

Subtotal (1 unit)*

£7.24

(exc. VAT)

£8.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£7.24
5 - 9£7.02
10 - 24£6.81
25 - 49£6.59
50 +£6.37

*price indicative

RS Stock No.:
124-4964
Mfr. Part No.:
IHL0205D09
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±9V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±111mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 7

Isolation Voltage

5.2kV dc

Width

7.2mm

Depth

10mm

Length

19.5mm

Series

IHL02

Load Regulation

0.1

Maximum Temperature

+95°C

Minimum Temperature

-40°C

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

COO (Country of Origin):
TW

XP Power - IHL Series of Isolated DC-DC Converters


XP Power IHA02 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA02 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.

The IHA02 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA02 Series suitable for new or existing upgrades.

Features and Benefits

High Isolation of 5200 V, with working voltage of 250 V.

Offers single and dual output options.

Suitable for new and existing applications.

Utilises industry standard SIP 7 Package.

Wide operating range, with a full load of 65 °C.

Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.

MTBF rating of 2.5 MHrs.

XP Power Isolated DC-DC Converters


Related links