XP Power IHA01 DC-DC Converter, 3.3V dc/ 300mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-4925
Mfr. Part No.:
IHA0112S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

3.3V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

300mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

6kV dc

Width

9.8mm

Depth

12.5mm

Length

19.5mm

Series

IHA01

Load Regulation

0.1

Priced to Clear

Yes

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

COO (Country of Origin):
TW