Recom RP40-FR DC-DC Converter, ±12V dc/ 1.67A Output, 43 → 160 V dc Input, 40W, Through Hole, +60°C Max Temp
- RS Stock No.:
- 124-2117
- Mfr. Part No.:
- RP40-11012DFR/P
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-2117
- Mfr. Part No.:
- RP40-11012DFR/P
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 43 → 160 V dc | |
| Power Rating | 40W | |
| Input Voltage Nominal | 110 V dc | |
| Output Current | 1.67A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Isolation Voltage | 3kV dc | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Railway Approved | Yes | |
| Series | RP40-FR | |
| Load Regulation | ±1% | |
| Standards Met | CE, Class A, Class A or B, cURus E196683, EN 50121-3-2, EN 50155, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, REACH, UL 60950-1 | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -40°C | |
| Medical Approved | No | |
Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±12V dc | ||
Input Voltage Range 43 → 160 V dc | ||
Power Rating 40W | ||
Input Voltage Nominal 110 V dc | ||
Output Current 1.67A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Isolation Voltage 3kV dc | ||
Width 25.4mm | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Railway Approved Yes | ||
Series RP40-FR | ||
Load Regulation ±1% | ||
Standards Met CE, Class A, Class A or B, cURus E196683, EN 50121-3-2, EN 50155, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, REACH, UL 60950-1 | ||
Maximum Temperature +60°C | ||
Minimum Temperature -40°C | ||
Medical Approved No | ||
- COO (Country of Origin):
- TW
Recom 40W Isolated DC-DC Converter, RP40 Series
Recom RP40-FR series of wide input DC-DC converters have been designed for use within railway applications. The series comes equipped continuous shielding, enabling the converter to be used within applications where interference may be an issue. The RP40-FR series have been designed for use within high input telecom & industrial applications.
Features and Benefits
Up to 92% efficiency.
Six-sided continuous shield.
Wide 4:1 input voltage range.
Approvals
UL60950-1 AM2 Certified, EN50155 Certified.
