XP Power IML02 DC-DC Converter, ±9V dc/ ±111mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 124-0966
- Mfr. Part No.:
- IML0212D09
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-0966
- Mfr. Part No.:
- IML0212D09
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±9V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±111mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP 7 | |
| Isolation Voltage | 4kV ac | |
| Length | 19.5mm | |
| Depth | 12.5mm | |
| Width | 9.8mm | |
| Series | IML02 | |
| Load Regulation | 0.1 | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Standards Met | CB IEC60601-1, CSA C22.2 No. 60601-1, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV EN 60601-1, UL ANSI/AAMI ES60601-1 | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±9V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±111mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP 7 | ||
Isolation Voltage 4kV ac | ||
Length 19.5mm | ||
Depth 12.5mm | ||
Width 9.8mm | ||
Series IML02 | ||
Load Regulation 0.1 | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
Standards Met CB IEC60601-1, CSA C22.2 No. 60601-1, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV EN 60601-1, UL ANSI/AAMI ES60601-1 | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
