XP Power Q DC-DC Converter, 1.5kV dc/ 333μA Output, 0 → 5 V dc Input, 0.5W, Through Hole, +70°C Max Temp -25°C
- RS Stock No.:
- 123-8445
- Mfr. Part No.:
- Q15N-5
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-8445
- Mfr. Part No.:
- Q15N-5
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 1.5kV dc | |
| Input Voltage Range | 0 → 5 V dc | |
| Power Rating | 0.5W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 333µA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10% | |
| Isolation Voltage | 500V dc | |
| Width | 12.7mm | |
| Length | 12.7mm | |
| Series | Q | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1.5kV dc | ||
Input Voltage Range 0 → 5 V dc | ||
Power Rating 0.5W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 333µA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10% | ||
Isolation Voltage 500V dc | ||
Width 12.7mm | ||
Length 12.7mm | ||
Series Q | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- US
