XP Power JSE08 DC-DC Converter, 12V dc/ 665mA Output, 36 → 75 V dc Input, 8W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 123-1176
- Mfr. Part No.:
- JSE0848S12
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-1176
- Mfr. Part No.:
- JSE0848S12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 8W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 665mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 16 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 23.8mm | |
| Depth | 8mm | |
| Width | 13.7mm | |
| Series | JSE08 | |
| Load Regulation | ±1% | |
| Maximum Temperature | +105°C | |
| Efficiency | 85% | |
| Minimum Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 8W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 665mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 16 | ||
Isolation Voltage 1.5kV dc | ||
Length 23.8mm | ||
Depth 8mm | ||
Width 13.7mm | ||
Series JSE08 | ||
Load Regulation ±1% | ||
Maximum Temperature +105°C | ||
Efficiency 85% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JSE08 Series of Isolated DC-DC Converters
The JSE08 series from XP Power offers a highly reliable range of regulated single and dual output, 8 W, isolated DC-DC converters. The series has been designed in a DIP16 package, features a 2:1 input range and meets all ITE safety approvals. These compact DC-DC converters also attribute high power density, 1500 VDC in isolation and a wide -40 °C to +105 °C operating temperature range.
8 W, isolated DC-DC converters
2:1 Input range
Regulated single and dual outputs
DIP16 package
1500 VDC in isolation
ITE safety approved
Wide -40 °C to +105 °C operating temperature range
2:1 Input range
Regulated single and dual outputs
DIP16 package
1500 VDC in isolation
ITE safety approved
Wide -40 °C to +105 °C operating temperature range
XP Power - Isolated DC-DC Converters
