XP Power ISJ Isolated DC-DC Converter, 12V dc/ 83mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-8575
Mfr. Part No.:
ISJ0512A
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

83mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD 14

Isolation Voltage

1500V dc

Depth

4.5mm

Width

6.6mm

Length

19.5mm

Series

ISJ

Load Regulation

Maximum of 7.5%

Minimum Temperature

-40°C

Efficiency

77%

Maximum Temperature

+85°C