XP Power JCH DC-DC Converter, ±5V dc/ ±1A Output, 9 → 18 V dc Input, 10W, Through Hole, +100°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-8196
Mfr. Part No.:
JCH1012D05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

±1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±4.9 V dc, ±5.1V dc

Isolation Voltage

1.5kV dc

Depth

10.16mm

Width

25.4mm

Length

50.8mm

Series

JCH

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Efficiency

82%

COO (Country of Origin):
TW