XP Power JCD DC-DC Converter, 5V dc/ 1.2A Output, 18 → 36 V dc Input, 6W, Through Hole, +100°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-8145
Mfr. Part No.:
JCD0624S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

DIP 24

Isolation Voltage

1.6kV dc

Width

20.32mm

Depth

10.4mm

Length

31.75mm

Series

JCD

Load Regulation

±0.5%

Maximum Temperature

+100°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-217F

Minimum Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters


The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.

4 W to 6 W, isolated DC-DC converters

Compact, industry standard package

2:1 input range

1600 VDC in isolation

Single and dual output

High efficiency up to 85%

Continuous short circuit protection

Board mount

-40 °C to +100 °C Operating temperature

XP Power - Isolated DC-DC Converters


Related links