XP Power JCD DC-DC Converter, 9V dc/ 555mA Output, 36 → 72 V dc Input, 5W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 122-8128
- Mfr. Part No.:
- JCD0548S09
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-8128
- Mfr. Part No.:
- JCD0548S09
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 9V dc | |
| Input Voltage Range | 36 → 72 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 555mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1% | |
| Package | DIP 24 | |
| Isolation Voltage | 1.6kV dc | |
| Length | 31.75mm | |
| Depth | 10.4mm | |
| Width | 20.32mm | |
| Series | JCD | |
| Load Regulation | ±0.5% | |
| Maximum Temperature | +100°C | |
| Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-217F | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 9V dc | ||
Input Voltage Range 36 → 72 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 555mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1% | ||
Package DIP 24 | ||
Isolation Voltage 1.6kV dc | ||
Length 31.75mm | ||
Depth 10.4mm | ||
Width 20.32mm | ||
Series JCD | ||
Load Regulation ±0.5% | ||
Maximum Temperature +100°C | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-217F | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters
The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.
4 W to 6 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 85%
Continuous short circuit protection
Board mount
-40 °C to +100 °C Operating temperature
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 85%
Continuous short circuit protection
Board mount
-40 °C to +100 °C Operating temperature
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCD DC-DC Converter 36 → 72 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCD DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCD DC-DC Converter 36 → 72 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCD DC-DC Converter 36 → 72 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCD DC-DC Converter 36 → 72 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCD DC-DC Converter 36 → 72 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCD DC-DC Converter 36 → 72 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCD DC-DC Converter 36 → 72 V dc Input Through Hole, +100°C Max Temp -40°C
