XP Power JCK DC-DC Converter, 15V dc/ 2.67A Output, 18 → 36 V dc Input, 40W, Through Hole, +70°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-7450
Mfr. Part No.:
JCK4024S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

2.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Length

50.8mm

Width

25.4mm

Depth

10.16mm

Series

JCK

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

COO (Country of Origin):
TW

XP Power - JCK40 Series of Isolated DC-DC Converters


The JCK40 series from XP Power offers a highly reliable range of 40 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.

40 W, isolated DC-DC converters
1600 VDC isolation
2:1 input range
Single and dual outputs
Remote on/off
-40 °C to +70 °C Operating temperature
High efficiency up to 92%
Very high power density
Board mount


XP Power - DC-DC Converters

Related links