XP Power IEQ Isolated DC-DC Converter, ±12V dc/ ±209mA Output, 9 → 36 V dc Input, 5W, Through Hole, +90°C Max
- RS Stock No.:
- 122-7239
- Mfr. Part No.:
- IEQ0524D12
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
£20.46
(exc. VAT)
£24.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £20.46 |
| 5 - 9 | £19.85 |
| 10 - 24 | £19.23 |
| 25 - 49 | £18.62 |
| 50 + | £18.01 |
*price indicative
- RS Stock No.:
- 122-7239
- Mfr. Part No.:
- IEQ0524D12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±209mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 11.2mm | |
| Width | 9.3mm | |
| Length | 21.8mm | |
| Series | IEQ | |
| Load Regulation | ±1% | |
| Standards Met | CB, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, MIL-HDBK-217F, UL, UL 94 V-0, UL/cUL 60950-1 | |
| Maximum Temperature | +90°C | |
| Efficiency | 82% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±209mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 1.5kV dc | ||
Depth 11.2mm | ||
Width 9.3mm | ||
Length 21.8mm | ||
Series IEQ | ||
Load Regulation ±1% | ||
Standards Met CB, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, MIL-HDBK-217F, UL, UL 94 V-0, UL/cUL 60950-1 | ||
Maximum Temperature +90°C | ||
Efficiency 82% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
