XP Power IEQ DC-DC Converter, 15V dc/ 334mA Output, 9 → 36 V dc Input, 5W, Through Hole, +90°C Max Temp -40°C
- RS Stock No.:
- 122-7237
- Mfr. Part No.:
- IEQ0524S15
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
£17.51
(exc. VAT)
£21.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £17.51 |
| 5 - 9 | £16.98 |
| 10 - 24 | £16.46 |
| 25 - 49 | £15.93 |
| 50 + | £15.41 |
*price indicative
- RS Stock No.:
- 122-7237
- Mfr. Part No.:
- IEQ0524S15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 334mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 11.2mm | |
| Width | 9.3mm | |
| Length | 21.8mm | |
| Series | IEQ | |
| Load Regulation | ±1% | |
| Efficiency | 84% | |
| Standards Met | CB, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, MIL-HDBK-217F, UL, UL 94 V-0, UL/cUL 60950-1 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 334mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1.5kV dc | ||
Depth 11.2mm | ||
Width 9.3mm | ||
Length 21.8mm | ||
Series IEQ | ||
Load Regulation ±1% | ||
Efficiency 84% | ||
Standards Met CB, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, MIL-HDBK-217F, UL, UL 94 V-0, UL/cUL 60950-1 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +90°C | ||
- COO (Country of Origin):
- TW
