XP Power IE Isolated DC-DC Converter, 12V dc/ 84mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max
- RS Stock No.:
- 122-6889
- Mfr. Part No.:
- IE1212D
- Brand:
- XP Power
Subtotal (1 unit)*
£1.97
(exc. VAT)
£2.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.97 |
*price indicative
- RS Stock No.:
- 122-6889
- Mfr. Part No.:
- IE1212D
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 84mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1000V dc | |
| Width | 10.14mm | |
| Depth | 6.86mm | |
| Length | 12.7mm | |
| Series | IE | |
| Load Regulation | Maximum of 10% | |
| Priced to Clear | Yes | |
| Maximum Temperature | +85°C | |
| Efficiency | 80% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 84mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1000V dc | ||
Width 10.14mm | ||
Depth 6.86mm | ||
Length 12.7mm | ||
Series IE | ||
Load Regulation Maximum of 10% | ||
Priced to Clear Yes | ||
Maximum Temperature +85°C | ||
Efficiency 80% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
