XP Power ISX06 DC-DC Converter, 12V dc/ 500mA Output, 18 → 75 V dc Input, 6W, Surface Mount, +100°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-5995
Mfr. Part No.:
ISX0648S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Depth

10.05mm

Width

20.3mm

Length

22mm

Series

ISX06

Load Regulation

±1.2%

Maximum Temperature

+100°C

Efficiency

83%

Minimum Temperature

-40°C

COO (Country of Origin):
TW