XP Power ISX06 DC-DC Converter, 5V dc/ 1200mA Output, 18 → 75 V dc Input, 6W, Surface Mount, +100°C Max Temp
- RS Stock No.:
- 122-5994
- Mfr. Part No.:
- ISX0648S05
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-5994
- Mfr. Part No.:
- ISX0648S05
- Brand:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 5V dc | |
Input Voltage Range | 18 → 75 V dc | |
Power Rating | 6W | |
Input Voltage Nominal | 48 V dc | |
Output Current | 1200mA | |
Mounting Type | Surface Mount | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SMD | |
Isolation Voltage | 1.5kV dc | |
Width | 20.3mm | |
Depth | 10.05mm | |
Length | 22mm | |
Series | ISX06 | |
Load Regulation | ±1.2% | |
Minimum Temperature | -40°C | |
Maximum Temperature | +100°C | |
Efficiency | 79% | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1200mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Width 20.3mm | ||
Depth 10.05mm | ||
Length 22mm | ||
Series ISX06 | ||
Load Regulation ±1.2% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
Efficiency 79% | ||