XP Power ISW DC-DC Converter, 5V dc/ 200mA Output, 4.75 → 5.25 V dc Input, 1W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 122-5968
- Mfr. Part No.:
- ISW0505A-H
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
£7.79
(exc. VAT)
£9.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £7.79 |
| 5 - 9 | £7.56 |
| 10 - 24 | £7.32 |
| 25 - 49 | £7.09 |
| 50 + | £6.86 |
*price indicative
- RS Stock No.:
- 122-5968
- Mfr. Part No.:
- ISW0505A-H
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.75 → 5.25 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 200mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 3kV dc | |
| Depth | 7mm | |
| Length | 15.24mm | |
| Width | 8.3mm | |
| Series | ISW | |
| Load Regulation | Maximum of 2% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
| Efficiency | 72% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.75 → 5.25 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 200mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 3kV dc | ||
Depth 7mm | ||
Length 15.24mm | ||
Width 8.3mm | ||
Series ISW | ||
Load Regulation Maximum of 2% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | ||
Efficiency 72% | ||
- COO (Country of Origin):
- CN
