XP Power ISW Isolated DC-DC Converter, 3.3V dc/ 243mA Output, 4.75 → 5.25 V dc Input, 1W, Surface Mount, +85°C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-5966
Mfr. Part No.:
ISW0503A-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

3.3V dc

Input Voltage Range

4.75 → 5.25 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

243mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

3kV dc

Depth

7mm

Length

15.24mm

Width

8.3mm

Series

ISW

Load Regulation

Maximum of 3%

Minimum Temperature

-40°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Maximum Temperature

+85°C

Efficiency

58%

COO (Country of Origin):
CN