XP Power ISR Isolated DC-DC Converter, 15V dc/ 200mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +95°C Max
- RS Stock No.:
- 122-5958
- Mfr. Part No.:
- ISR1215A
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-5958
- Mfr. Part No.:
- ISR1215A
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 200mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Width | 13.7mm | |
| Depth | 7.5mm | |
| Length | 23.86mm | |
| Series | ISR | |
| Load Regulation | ±0.75% | |
| Minimum Temperature | -40°C | |
| Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
| Maximum Temperature | +95°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 200mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Width 13.7mm | ||
Depth 7.5mm | ||
Length 23.86mm | ||
Series ISR | ||
Load Regulation ±0.75% | ||
Minimum Temperature -40°C | ||
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | ||
Maximum Temperature +95°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- CN
