XP Power ISK DC-DC Converter, 5V dc/ 50mA Output, 21.6 → 26.4 V dc Input, 0.25W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 122-5940
- Mfr. Part No.:
- ISK2405A
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-5940
- Mfr. Part No.:
- ISK2405A
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 0.25W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 50mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 7mm | |
| Width | 8.3mm | |
| Length | 12.7mm | |
| Series | ISK | |
| Maximum Temperature | +105°C | |
| Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
| Efficiency | 71% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 0.25W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 50mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Depth 7mm | ||
Width 8.3mm | ||
Length 12.7mm | ||
Series ISK | ||
Maximum Temperature +105°C | ||
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | ||
Efficiency 71% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
