XP Power JWL50 DC-DC Converter, 5V dc/ 10A Output, 18 → 75 V dc Input, 50W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 122-4522
- Mfr. Part No.:
- JWL5048S05
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-4522
- Mfr. Part No.:
- JWL5048S05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 50W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 10A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 2 x 1 in | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 11mm | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Series | JWL50 | |
| Load Regulation | ±0.5% | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 50W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 10A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 2 x 1 in | ||
Isolation Voltage 1.5kV dc | ||
Depth 11mm | ||
Length 50.8mm | ||
Width 25.4mm | ||
Series JWL50 | ||
Load Regulation ±0.5% | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
