XP Power JTE03 DC-DC Converter, ±3.3V dc/ ±450mA Output, 18 → 75 V dc Input, 3W, Through Hole, +100°C Max Temp

Bulk discount available

Subtotal (1 unit)*

£13.03

(exc. VAT)

£15.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£13.03
5 - 9£12.70
10 - 24£12.38
25 - 49£12.05
50 +£11.73

*price indicative

RS Stock No.:
122-4482
Mfr. Part No.:
JTE0348D03
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±3.3V dc

Input Voltage Range

18 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

±450mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

31.75mm

Width

20.32mm

Depth

10.16mm

Series

JTE03

Load Regulation

±1.2%

Minimum Temperature

-40°C

Efficiency

75%

Maximum Temperature

+100°C

COO (Country of Origin):
TW

XP EMCO - JTE03 Series of DC-DC Converters


The JTE03 series from XP Power offers a highly reliable range of 3 W, fully regulated DC-DC converters. The series has been designed in a DIP-24 plastic casing with an industry standard footprint and features a 4:1 ultra-wide input voltage range. There is no minimum load required for the DC-DC converters in the range and a 3-year warranty is standard.

3 W

1500 V dc isolation, 3000 V dc option available

4:1 Input range

Single and Dual Outputs

No minimum load required

DIP 24 plastic casing

Operating temperature -40 °C to +100 °C

Fully regulated Output

XP Power - DC-DC Converters