Recom REC30 DC-DC Converter, ±15V dc/ ±1A Output, 18 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
100-2649
Mfr. Part No.:
REC30-2415D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

±1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±13.5 V dc, ±16.5V dc

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

50.8mm

Width

40.6mm

Series

REC30

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+85°C

Standards Met

CAN, CSA, cULus Recognised, EN, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC, IEC60950, IECEE CB SCHEME, REACH, UL, UL60950

COO (Country of Origin):
TW