Recom REC20-Z Isolated DC-DC Converter, 5V dc/ 4A Output, 9 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 100-2639
- Mfr. Part No.:
- REC20-245.1SZ
- Brand:
- Recom
Subtotal (1 unit)*
£43.08
(exc. VAT)
£51.70
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £43.08 |
| 5 - 9 | £41.36 |
| 10 - 24 | £40.50 |
| 25 - 49 | £39.63 |
| 50 + | £38.77 |
*price indicative
- RS Stock No.:
- 100-2639
- Mfr. Part No.:
- REC20-245.1SZ
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 4A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +10% | |
| Isolation Voltage | 1.6kV dc | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Series | REC20-Z | |
| Load Regulation | ±0.5% | |
| Standards Met | CAN, CSA, cULus Recognised, EN, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC, IEC60950, IECEE CB SCHEME, REACH, UL, UL60950 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 4A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +10% | ||
Isolation Voltage 1.6kV dc | ||
Length 50.8mm | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Series REC20-Z | ||
Load Regulation ±0.5% | ||
Standards Met CAN, CSA, cULus Recognised, EN, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC, IEC60950, IECEE CB SCHEME, REACH, UL, UL60950 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- TW
