BEL POWER SOLUTIONS INC Non-Isolated DC-DC Converter, 0.753 → 3.63V dc/ 5A Output, 3 → 5.5 V dc Input,
- RS Stock No.:
- 555-446
- Mfr. Part No.:
- YM05S05-G
- Brand:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 555-446
- Mfr. Part No.:
- YM05S05-G
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Output Voltage | 0.753 → 3.63V dc | |
| Input Voltage Range | 3 → 5.5 V dc | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 5A | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Width | 11.43mm | |
| Length | 20.32mm | |
| Depth | 6.27mm | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Output Voltage 0.753 → 3.63V dc | ||
Input Voltage Range 3 → 5.5 V dc | ||
Input Voltage Nominal 5 V dc | ||
Output Current 5A | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Width 11.43mm | ||
Length 20.32mm | ||
Depth 6.27mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- DO
Power-One 5A SMD Single Output Regulated Non-Isolated DC-DC Converter - Y Series
The Y Series of DC/DC converters provides exceptional thermal performance, even in high temperature environments with minimal airflow. This performance is accomplished through the use of advanced circuitry, packaging and processing techniques to achieve a design possessing ultra-high efficiency, excellent thermal management and a very low-body profile.
Non-isolated
Synchronous buck converter topology
Wide input voltage range
Up to 5A output current
Adjustable output voltage via external resistors
Start up into pre-biased output
No minimum load required
Remote ON/OFF
Input under-voltage lockout, over-current and over-temperature protection
Horizontal surface mount package - industry standard footprint and pinout
Synchronous buck converter topology
Wide input voltage range
Up to 5A output current
Adjustable output voltage via external resistors
Start up into pre-biased output
No minimum load required
Remote ON/OFF
Input under-voltage lockout, over-current and over-temperature protection
Horizontal surface mount package - industry standard footprint and pinout
Standards
UL 60950, DEMKO certification to EN 60950
Approvals
UL/cUL recognised

Power-One - Non-Isolated, Analogue Point-of-Load Converters
