BEL POWER SOLUTIONS INC DC-DC Converter, 0.59 → 5.1V dc/ 6A Output, 4.5 → 13.8 V dc Input, Through Hole,
- RS Stock No.:
- 555-412
- Mfr. Part No.:
- YEV09T06-0G
- Brand:
- BEL POWER SOLUTIONS INC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 555-412
- Mfr. Part No.:
- YEV09T06-0G
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Output Voltage | 0.59 → 5.1V dc | |
| Input Voltage Range | 4.5 → 13.8 V dc | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 6A | |
| Mounting Type | Through Hole | |
| Isolated | No | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 0.59 → 5.1V dc | |
| Package | SIP | |
| Length | 10.41mm | |
| Width | 16.51mm | |
| Depth | 10.16mm | |
| Load Regulation | 0.004 | |
| Standards Met | EN 62368-1, IEC 62368-1 | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | 0°C | |
| Efficiency | 0.925 | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Output Voltage 0.59 → 5.1V dc | ||
Input Voltage Range 4.5 → 13.8 V dc | ||
Input Voltage Nominal 12 V dc | ||
Output Current 6A | ||
Mounting Type Through Hole | ||
Isolated No | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 0.59 → 5.1V dc | ||
Package SIP | ||
Length 10.41mm | ||
Width 16.51mm | ||
Depth 10.16mm | ||
Load Regulation 0.004 | ||
Standards Met EN 62368-1, IEC 62368-1 | ||
Maximum Temperature +70°C | ||
Minimum Temperature 0°C | ||
Efficiency 0.925 | ||
- COO (Country of Origin):
- DO
