Recom RSO DC-DC Converter, ±5V dc/ ±100mA Output, 18 → 72 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 417-180
- Mfr. Part No.:
- RSO-4805DZ/H3
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 417-180
- Mfr. Part No.:
- RSO-4805DZ/H3
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 18 → 72 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±100mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 3kV dc | |
| Width | 9.2mm | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Series | RSO | |
| Load Regulation | 0.5% | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Standards Met | CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1 | |
| Efficiency | 77% | |
| Maximum Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±5V dc | ||
Input Voltage Range 18 → 72 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±100mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 3kV dc | ||
Width 9.2mm | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Series RSO | ||
Load Regulation 0.5% | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Standards Met CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1 | ||
Efficiency 77% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RSO Series
RSO series 1W single/dual output regulated DC to DC converters with 4:1 input and high power density. These 1W single/dual output regulated DC to DC converters have On-Off control and 3kVDC isolated versions are ,medically approved.
Ultra-wide 4:1 input voltage range
Regulated outputs
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Regulated outputs
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Note
Part numbers suffixed with 'H3' have 3kVDC isolation and are medically approved
Power derates above 75°C operating temperature
MTBF to MIL-HDBK-217F (25°C).
Power derates above 75°C operating temperature
MTBF to MIL-HDBK-217F (25°C).
Standards
EN-60950-1
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only

RECOM DC-DC Converter, 18 to 72V DC Input Voltage, +5V DC Output Voltage - RSO Series - RSO-4805DZ/H3
Looking for a way to regulate voltages in your application? Make the change to this DC-DC converter from RECOM. It has a wide input voltage range of 18 to 72V DC for flexibility, while its steady output of +5V DC makes it a sure bet for powering low-voltage machinery. An efficiency rating of 75% shows it wastes little energy as heat, so it keeps its cool in demanding applications. Isolation between the input and output means you won't be shocked by electrical hazards or suffer equipment damage.
Features & Benefits
• Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (D) to save space on your PCB
• Built-in short-circuit protection for electrical safety
• Wide operating temperature range between -40°C and +85°C for use in challenging conditions
• Through-hole mounting for a secure, vibration-proof connection to your board
• Built-in short-circuit protection for electrical safety
• Wide operating temperature range between -40°C and +85°C for use in challenging conditions
• Through-hole mounting for a secure, vibration-proof connection to your board
Applications
• Medical equipment
• Automotive repairs
• Industrial power supplies
• Automotive repairs
• Industrial power supplies
Is this DC-DC converter fire-safe?
Yes, its flame-retardant housing stops burning in 10 seconds or fewer for safety in the event of a fire.
