Recom RSO Isolated DC-DC Converter, ±5V dc/ ±100mA Output, 9 → 18 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 417-114
- Mfr. Part No.:
- RSO-1205D
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 417-114
- Mfr. Part No.:
- RSO-1205D
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | ±5V dc | |
Input Voltage Range | 9 → 18 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 12 V dc | |
Output Current | ±100mA | |
Mounting Type | Through Hole | |
Number of Outputs | 2 | |
Package | SIP | |
Isolation Voltage | 500V ac | |
Length | 21.8mm | |
Depth | 11.1mm | |
Series | RSO | |
Maximum Temperature | +85°C | |
Priced to Clear | Yes | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±100mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 500V ac | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Series RSO | ||
Maximum Temperature +85°C | ||
Priced to Clear Yes | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - RSO Series
Wide 2:1 input voltage range
Regulated outputs
Medical safety approval EN 60601-1
1kV input / output isolation
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Regulated outputs
Medical safety approval EN 60601-1
1kV input / output isolation
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Note
No de-rating over quoted operating temperature range.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
