Recom RSO DC-DC Converter, 12V dc/ 83mA Output, 18 → 72 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 416-981
- Mfr. Part No.:
- RSO-4812SZ/H3
- Brand:
- Recom
Available to back order for despatch when stock is available
Added
Price Each
£21.94
(exc. VAT)
£26.33
(inc. VAT)
Units | Per unit |
1 - 4 | £21.94 |
5 - 9 | £21.28 |
10 - 24 | £20.62 |
25 - 49 | £19.97 |
50 + | £19.31 |
- RS Stock No.:
- 416-981
- Mfr. Part No.:
- RSO-4812SZ/H3
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RSO Series
RSO series 1W single/dual output regulated DC to DC converters with 4:1 input and high power density. These 1W single/dual output regulated DC to DC converters have On-Off control and 3kVDC isolated versions are ,medically approved.
Ultra-wide 4:1 input voltage range
Regulated outputs
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Regulated outputs
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Note
Part numbers suffixed with 'H3' have 3kVDC isolation and are medically approved
Power derates above 75°C operating temperature
MTBF to MIL-HDBK-217F (25°C).
Power derates above 75°C operating temperature
MTBF to MIL-HDBK-217F (25°C).
Standards
EN-60950-1
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only
RECOM DC-DC Converter, 18 to 72V DC Input, 1W Power Rating - RSO Series - RSO-4812SZ/H3
Choose this DC-DC converter from RECOM to reliably step down power to low-voltage medical equipment. Its 3kV DC isolation makes it safe to use in health devices that come into contact with people, as it ensures a power supply fault in its primary circuit isn't carried through to its secondary circuit. For increased safety, the device features automatic continual short-circuit protection. This versatile converter is compatible with a broad input voltage range of 10 to 72V DC.
Features & Benefits
• On/off control lets you simply power and de-energise the device
• Self-extinguishing housing for safety, so unlikely to catch alight in the event of a fire
• Regulated for reliability, so keeps output current constant, even if input current changes
• Wide operating temperature range of -40°C to +85°C for compatibility with demanding conditions
• Low noise and ripple to minimise power wastage and help prevent voltage distortion
• Self-extinguishing housing for safety, so unlikely to catch alight in the event of a fire
• Regulated for reliability, so keeps output current constant, even if input current changes
• Wide operating temperature range of -40°C to +85°C for compatibility with demanding conditions
• Low noise and ripple to minimise power wastage and help prevent voltage distortion
Applications
• Business data centres
• Medical and dental equipment
• Telecommunication systems
• Medical and dental equipment
• Telecommunication systems
How many outputs does this converter have?
This straightforward converter has one output.
What's the power rating of the converter?
This converter has a power rating of 1W, so it's suitable to use with light-duty equipment.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 72 V dc |
Power Rating | 1W |
Input Voltage Nominal | 48 V dc |
Output Current | 83mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 3kV dc |
Depth | 11.1mm |
Length | 21.8mm |
Series | RSO |
Medical Approved | Yes |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |