Cosel Isolated DC-DC Converter, 3.3V dc/ 30A Output, 36 → 76 V dc Input, 99W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 328-923
- Mfr. Part No.:
- CES48033-30
- Brand:
- Cosel
Discontinued
- RS Stock No.:
- 328-923
- Mfr. Part No.:
- CES48033-30
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 36 → 76 V dc | |
| Power Rating | 99W | |
| Input Voltage Nominal | 36 → 76 V dc | |
| Output Current | 30A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1 kV ac, 1.5 kV dc | |
| Depth | 8.5mm | |
| Length | 57.9mm | |
| Load Regulation | ±5mV | |
| Efficiency | 90% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 36 → 76 V dc | ||
Power Rating 99W | ||
Input Voltage Nominal 36 → 76 V dc | ||
Output Current 30A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1 kV ac, 1.5 kV dc | ||
Depth 8.5mm | ||
Length 57.9mm | ||
Load Regulation ±5mV | ||
Efficiency 90% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Cosel CES Series DC-DC Converters
The CES series of DC-DC converters from Cosel are compact, and constructed to the telecommunications industry standard 'brick size'. With rated output wattages options from 45 W to 102 W, rated output voltage options range from 1.5 V up to 15 V. Dependent on model, the rated input is DC18-36 V or DC36-76 V.
Features and Benefits
High efficiency
High density
High reliability (aluminium and tantalum electrolytic capacitors are not built in)
Built in remote ON/OFF
Overvoltage, overcurrent and thermal protection circuits built in
Note
5 year warranty
Standards
UL60950-1, C-UL (CSA60950-1), EN60950-1
Cosel Isolated DC-DC Converters
