Cosel Isolated DC-DC Converter, 12V dc/ 48A Output, 18 → 36 V dc Input, 600W, Through Hole, +85°C Max Temp -20°C
- RS Stock No.:
- 328-850
- Mfr. Part No.:
- CDS6002412
- Brand:
- Cosel
Discontinued
- RS Stock No.:
- 328-850
- Mfr. Part No.:
- CDS6002412
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 600W | |
| Input Voltage Nominal | 18 → 36 V dc | |
| Output Current | 48A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 500V ac | |
| Depth | 12.7mm | |
| Length | 116.8mm | |
| Load Regulation | 100mV | |
| Efficiency | 83% | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 600W | ||
Input Voltage Nominal 18 → 36 V dc | ||
Output Current 48A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 500V ac | ||
Depth 12.7mm | ||
Length 116.8mm | ||
Load Regulation 100mV | ||
Efficiency 83% | ||
Minimum Temperature -20°C | ||
Maximum Temperature +85°C | ||
CDS Series, 400-600W Single Output
The CDS series of isolated DC-DC converters from Cosel are compact with a low profile. These DC-DC converters are recommended for use in distributed power systems and are available with a rated output wattage of 400 W or 600 W.
Features and Benefits:
Small size
Thin design
Overvoltage, overcurrent and thermal protection circuits are built in
IOG inverter operating monitoring
Mounting hole (3.4 thru)
Conduction cooling
Note
5 year warranty
Standards
UL60950-1, C-UL, EN60950-1
Cosel Isolated DC-DC Converters
