Cosel Isolated DC-DC Converter, 15V dc/ 34A Output, 36 → 76 V dc Input, 510W, Through Hole, +85°C Max Temp -20°C
- RS Stock No.:
- 328-822
- Mfr. Part No.:
- CDS4004815
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 328-822
- Mfr. Part No.:
- CDS4004815
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | 15V dc | |
Input Voltage Range | 36 → 76 V dc | |
Power Rating | 510W | |
Input Voltage Nominal | 36 → 76 V dc | |
Output Current | 34A | |
Mounting Type | Through Hole | |
Number of Outputs | 1 | |
Isolation Voltage | 1.5kV dc | |
Depth | 12.7mm | |
Length | 116.8mm | |
Load Regulation | 150mV | |
Maximum Temperature | +85°C | |
Efficiency | 89 %, 90 % | |
Priced to Clear | Yes | |
Minimum Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage 15V dc | ||
Input Voltage Range 36 → 76 V dc | ||
Power Rating 510W | ||
Input Voltage Nominal 36 → 76 V dc | ||
Output Current 34A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Depth 12.7mm | ||
Length 116.8mm | ||
Load Regulation 150mV | ||
Maximum Temperature +85°C | ||
Efficiency 89 %, 90 % | ||
Priced to Clear Yes | ||
Minimum Temperature -20°C | ||
CDS Series, 400-600W Single Output
The CDS series of isolated DC-DC converters from Cosel are compact with a low profile. These DC-DC converters are recommended for use in distributed power systems and are available with a rated output wattage of 400 W or 600 W.
Features and Benefits:
Small size
Thin design
Overvoltage, overcurrent and thermal protection circuits are built in
IOG inverter operating monitoring
Mounting hole (3.4 thru)
Conduction cooling
Note
5 year warranty
Standards
UL60950-1, C-UL, EN60950-1
Cosel Isolated DC-DC Converters