Cosel Isolated DC-DC Converter, 5V dc/ 20A Output, 36 → 76 V dc Input, 100W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 328-298
- Mfr. Part No.:
- CBS1004805
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 328-298
- Mfr. Part No.:
- CBS1004805
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 36 → 76 V dc | |
| Power Rating | 100W | |
| Input Voltage Nominal | 36 → 76 V dc | |
| Output Current | 20A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1 kV ac, 1.5 kV dc | |
| Length | 61mm | |
| Depth | 12.7mm | |
| Load Regulation | 10mV | |
| Maximum Temperature | +100°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 5V dc | ||
Input Voltage Range 36 → 76 V dc | ||
Power Rating 100W | ||
Input Voltage Nominal 36 → 76 V dc | ||
Output Current 20A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 1 kV ac, 1.5 kV dc | ||
Length 61mm | ||
Depth 12.7mm | ||
Load Regulation 10mV | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
Efficiency 84% | ||
