Recom REM30-W DC/DC Converter, 5V dc/ 6 A, 48V dc Input, 48V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 325-658
- Mfr. Part No.:
- REM30-4805SW
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 325-658
- Mfr. Part No.:
- REM30-4805SW
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 6A | |
| Output Current 2 | 3000mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV ac | |
| Package Type | 2 x 1 in | |
| Maximum Output Power | 30W | |
| Series | REM30-W | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Weight | 32g | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 6A | ||
Output Current 2 3000mA | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 5kV ac | ||
Package Type 2 x 1 in | ||
Maximum Output Power 30W | ||
Series REM30-W | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Weight 32g | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter features reinforced 5kVAC/1 minute isolation with low 2μA leakage (B, BF and CF compatible) and are 60601-1 3rd Ed. certified for 250VAC continuous working voltage isolation. The industry standard 2x1 package offers tightly regulated single and dual outputs, with low output ripple and zero-load operation. The outputs are also short circuit and overload protected. The converters are certified to CB, IEC/EN and ANSI/AAMI standards and carry the UL mark.
Reinforced insulation for 250VAC working voltage
Clearance and creep age distance greater than 8.0mm
5kVAC I/P to O/P 2MOPP isolation
2μA patient leakage current
Industry standard pinout
4:1 wide input range
Related links
- Recom REM30-W DC/DC Converter 48V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30E-Z DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM4A DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM4A DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM4A DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
