TRACOPOWER TRI 6 DC/DC Converter, 12V dc/ 250 mA, 24V dc Input, 24V dc Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Subtotal (1 unit)*

£33.97

(exc. VAT)

£40.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.97

*price indicative

RS Stock No.:
325-656
Distrelec Article No.:
301-52-947
Mfr. Part No.:
TRI 6-2422
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

250mA

Output Current 2

250mA

Output Voltage 2

-15V

Mount Type

PCB

MTBF

4612000h

Number of Outputs

2

Ripple and Noise

70mV Pk-Pk

Number of Pins

24

Isolation Voltage

5000V ac

Maximum Output Power

6W

Package Type

DIP-24

Weight

15.5g

Standards/Approvals

IEC 62368-1, EN 62368-1, UL 62368-1

Length

31.8mm

Width

20.3mm

Series

TRI 6

Depth

12.0mm

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The TRACOPOWER converter is a high isolation, regulated 6 Watt DC/DC converter series which comes in a compact DIP-24 package. The core characteristic of the TRI 6 series is a sophisticated reinforced isolation system which is able to withstand high test voltages (9000 VDC for 1s and 5000 VAC for 60s) and working voltages (1000 VACrms). The new design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption. High efficiencies up to 89% allow safe operation from –40°C to +85°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 6 series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.

Number of Outputs single

Input Voltage 18 to 36 VDC

Housing Type Plastic Case

Mounting Type PCB Mount

Related links