Ideal Power ESC Isolated DC-DC Converter, ±15V dc/ ±1A Output, 9 → 36 V dc Input, 30W, Through Hole, +100°C Max
- RS Stock No.:
- 248-388
- Mfr. Part No.:
- ESC18150-D-1IP
- Brand:
- Ideal Power
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-388
- Mfr. Part No.:
- ESC18150-D-1IP
- Brand:
- Ideal Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Power | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 18 V dc | |
| Output Current | ±1A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 50.8mm | |
| Depth | 9.4mm | |
| Series | ESC | |
| Maximum Temperature | +100°C | |
| Priced to Clear | Yes | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Ideal Power | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 18 V dc | ||
Output Current ±1A | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Length 50.8mm | ||
Depth 9.4mm | ||
Series ESC | ||
Maximum Temperature +100°C | ||
Priced to Clear Yes | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
