Brandenburg 3590 Non-Isolated DC-DC Converter, 0 → 5kV/ 1mA Output, 21.6 → 30 V dc Input, Screw Mount,
- RS Stock No.:
- 234-963
- Mfr. Part No.:
- 3590-2A20
- Brand:
- Brandenburg
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-963
- Mfr. Part No.:
- 3590-2A20
- Brand:
- Brandenburg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brandenburg | |
| Output Voltage | 0 → 5kV | |
| Input Voltage Range | 21.6 → 30 V dc | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1mA | |
| Mounting Type | Screw Mount | |
| Number of Outputs | 1 | |
| Width | 49.8mm | |
| Depth | 20mm | |
| Length | 95.2mm | |
| Series | 3590 | |
| Load Regulation | 500ppm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Brandenburg | ||
Output Voltage 0 → 5kV | ||
Input Voltage Range 21.6 → 30 V dc | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1mA | ||
Mounting Type Screw Mount | ||
Number of Outputs 1 | ||
Width 49.8mm | ||
Depth 20mm | ||
Length 95.2mm | ||
Series 3590 | ||
Load Regulation 500ppm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- GB
