Recom RP20-FW DC-DC Converter, 15V dc/ 1.33A Output, 9 → 36 V dc Input, 20W, Through Hole, +105°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-099
Mfr. Part No.:
RP20-2415SFW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

1.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

RP20-FW

Load Regulation

±0.5%

Standards Met

UL 60950-1

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+105°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 4:1 Input Voltage Range, 86% Efficiency - RP20-FW Series - RP20-2415SFW


Fine-tune your primary power supply to meet the precise voltage needs of secondary circuits with this DC-DC converter from RECOM. It packs a punch with a max. output of 20W, so you can count on it for use with high-capacity systems. Isolation between its input and output terminals helps block the path of interference and noise, giving you the benefit of a clean voltage supply. This keeps equipment running at peak levels. For convenience, the unit automatically recovers if a short circuit shuts it down without the bother of restarting it manually.

Features & Benefits


• Wide operating temperature range without derating between -40°C and +63°C for use in demanding settings
• Light weight of 27g puts minimal strain on a PCB
• Non-conductive plastic base protects against electric shock
• MTBF of over 23 million hours offers reliability throughout its extended service life

Applications


• Data and telecommunication centres
• Medical facilities
• Food and beverage production
• Industrial automation

Is this DC-DC converter flame-retardant?


Yes, thanks to its epoxy potting material, the converter is flame-retardant and unlikely to catch alight in the event of a fire.