Recom RS3 DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C Min
- RS Stock No.:
- 163-849
- Mfr. Part No.:
- RS3-0505S
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-849
- Mfr. Part No.:
- RS3-0505S
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 600mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 500V ac | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Series | RS3 | |
| Maximum Temperature | +71°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 600mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 500V ac | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Series RS3 | ||
Maximum Temperature +71°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
3W, Single/Dual Output, RS3 Series
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series
2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package
Note
Operating temperature range is quoted without derating.
