Cosel Isolated DC-DC Converter, ±12V dc/ 600mA Output, 4.5 → 9 V dc Input, 14.4W, Through Hole, +71°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-596
Mfr. Part No.:
ZUW150512
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

14.4W

Input Voltage Nominal

5 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

2

Isolation Voltage

500V ac

Depth

8.5mm

Length

50mm

Minimum Temperature

-20°C

Maximum Temperature

+71°C