Cosel Isolated DC-DC Converter, ±12V dc/ 450mA Output, 36 → 72 V dc Input, 10.8W, Through Hole, +71°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-574
Mfr. Part No.:
ZUW104812
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

36 → 72 V dc

Power Rating

10.8W

Input Voltage Nominal

48 V dc

Output Current

450mA

Mounting Type

Through Hole

Number of Outputs

2

Isolation Voltage

500V ac

Depth

7mm

Length

45mm

Maximum Temperature

+71°C

Minimum Temperature

-40°C