Cosel Isolated DC-DC Converter, 12V dc/ 500mA Output, 36 → 72 V dc Input, 6W, Through Hole, +71°C Max Temp -40°C
- RS Stock No.:
- 138-524
- Mfr. Part No.:
- ZUS64812
- Brand:
- Cosel
Bulk discount available
Subtotal (1 unit)*
£27.09
(exc. VAT)
£32.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £27.09 |
| 5 - 9 | £26.13 |
| 10 - 24 | £24.99 |
| 25 - 49 | £24.58 |
| 50 + | £23.75 |
*price indicative
- RS Stock No.:
- 138-524
- Mfr. Part No.:
- ZUS64812
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 36 → 72 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 500mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 500V ac | |
| Length | 44.5mm | |
| Depth | 7mm | |
| Maximum Temperature | +71°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 12V dc | ||
Input Voltage Range 36 → 72 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 500mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 500V ac | ||
Length 44.5mm | ||
Depth 7mm | ||
Maximum Temperature +71°C | ||
Minimum Temperature -40°C | ||
