Cosel Isolated DC-DC Converter, 5V dc/ 300mA Output, 36 → 72 V dc Input, 1.5W, Through Hole, +71°C Max Temp
- RS Stock No.:
- 138-237
- Mfr. Part No.:
- ZUS1R54805
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-237
- Mfr. Part No.:
- ZUS1R54805
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 36 → 72 V dc | |
| Power Rating | 1.5W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 300mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 500V ac | |
| Depth | 7mm | |
| Length | 27.5mm | |
| Maximum Temperature | +71°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 5V dc | ||
Input Voltage Range 36 → 72 V dc | ||
Power Rating 1.5W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 300mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 500V ac | ||
Depth 7mm | ||
Length 27.5mm | ||
Maximum Temperature +71°C | ||
Minimum Temperature -20°C | ||
