Cosel DC-DC Converter, 15V dc/ 100mA Output, 18 → 36 V dc Input, 1.5W, Through Hole, +71°C Max Temp -20°C Min
- RS Stock No.:
- 138-231
- Mfr. Part No.:
- ZUS1R52415
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 138-231
- Mfr. Part No.:
- ZUS1R52415
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 1.5W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 100mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 500V ac | |
| Length | 27.5mm | |
| Depth | 7mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +71°C | |
Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 1.5W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 100mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 500V ac | ||
Length 27.5mm | ||
Depth 7mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +71°C | ||
- COO (Country of Origin):
- JP
ZUS Series, 1.5 W → 10 W Single Output
From Cosel, the ZUS series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The series features a wide input range of 4.5 V dc to 72 V dc.
Features and Benefits:
Single output
Built in overcurrent protection circuitry
Fully regulated
Fully isolated between input and output
Low EMI ensured by brass or aluminium diecast model (depending on model)
Standards
ZUS1R5 Models: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
Cosel Isolated DC-DC Converters
