Cosel Isolated DC-DC Converter, 15V dc/ 700mA Output, 9 → 18 V dc Input, 10W, Through Hole, +71°C Max Temp -20°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-041
Mfr. Part No.:
ZUS101215
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

700mA

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

500V ac

Depth

7mm

Length

45mm

Minimum Temperature

-20°C

Maximum Temperature

+71°C